0001.1012.G
vs
0001.1012
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SCHURTER AG
|
SCHURTER AG
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
VERY FAST
|
VERY FAST
|
Body Height |
20 mm
|
20 mm
|
Body Length or Diameter |
5.2 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
5x20mm
|
Joule Integral-Nom |
36 J
|
36 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BULK
|
BULK
|
Pre-arcing Time-Min |
3 ms
|
3 ms
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
6.3 A
|
6.3 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE
|
CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
Nickel (Ni)
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
37 Weeks
|
Samacsys Manufacturer |
|
SCHURTER
|
|
|
|
Compare 0001.1012.G with alternatives
Compare 0001.1012 with alternatives