0-1393763-3
vs
V23100V4005A010
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.49.00.50
|
|
Additional Feature |
WITH ELECTROSTATIC SHIELD
|
|
Body Breadth |
6.4 mm
|
6.4 mm
|
Body Height |
5.7 mm
|
5.1 mm
|
Body Length or Diameter |
19.3 mm
|
19.3 mm
|
Coil Current(DC)-Max |
0.01 A
|
0.01 A
|
Coil Operate Voltage(DC) |
3.5 V
|
|
Coil Power |
50 mW
|
50 mW
|
Coil Release Voltage(DC) |
0.75 V
|
|
Coil Resistance |
500 Ω
|
500 Ω
|
Coil Voltage(DC)-Max |
5 V
|
100 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
.5A@200VAC
|
|
Contact Current(AC)-Max |
0.5 A
|
1 A
|
Contact Current(DC)-Max |
0.5 A
|
1 A
|
Contact (DC) Max Rating R Load |
.5A@200VDC
|
|
Contact Voltage(AC)-Max |
200 V
|
200 V
|
Contact Voltage(DC)-Max |
200 V
|
24 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
5000000 Cycle(s)
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
PANEL MOUNT
|
Operate Time |
0.5 ms
|
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
19.3mm X 6.4mm X 5.7mm
|
19.3mm x 7.5mm x 5.7mm
|
Reference Standard |
UL
|
UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
SPST
|
SPST
|
Relay Type |
DRY REED RELAY
|
DRY REED RELAY
|
Release Time |
0.1 ms
|
|
Sealing |
IMMERSION CLEANABLE CASE, IP67
|
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER/QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
TE Connectivity
|
Coil Voltage(AC)-Max |
|
100 V
|
Dielectric Strength Between Coil and Contacts |
|
1500 Vrms
|
Dielectric Strength Between Open Contacts |
|
250 Vrms
|
End Contact Material |
|
RUTHENIUM
|
Packing Method |
|
BOX; TUBE
|
Relay Form |
|
1 FORM A
|
Weight |
|
1.4 g
|
|
|
|
Compare 0-1393763-3 with alternatives
Compare V23100V4005A010 with alternatives