#A920CY-2R0M=P3 vs #A920CY-120M=P3 feature comparison

#A920CY-2R0M=P3 TOKO Inc

Buy Now Datasheet

#A920CY-120M=P3 TOKO Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TOKO INC TOKO INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 0.017 Ω 0.075 Ω
Inductance-Nom (L) 2 µH 12 µH
Inductor Application DC-DC CONVERTER DC-DC CONVERTER
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Rated Current-Max 3.1 A 1.35 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 20% 20%
Base Number Matches 2 2

Compare #A920CY-2R0M=P3 with alternatives

Compare #A920CY-120M=P3 with alternatives