#A823LY-560K=R
vs
822LY-560K
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
TOKO INC
|
Package Description |
RADIAL LEADED, ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance |
0.2 Ω
|
0.2 Ω
|
Inductance-Nom (L) |
56 µH
|
56 µH
|
Inductor Application |
DC-DC CONVERTER
|
DC-DC CONVERTER
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Rated Current-Max |
0.76 A
|
0.76 A
|
Self Resonance Frequency |
5.4 MHz
|
5.4 MHz
|
Shape/Size Description |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
0.001 MHz
|
0.001 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
|
|
|
Compare #A823LY-560K=R with alternatives
Compare 822LY-560K with alternatives