Filter Your Search
1 - 10 of 16,844 results
|
SM453229-381N7Y
Bourns Inc
|
$0.3135 | Yes | Active | 1:1 | 1.5 kV | 380 µH | DATACOM TRANSFORMER | LAN; 10/100/1000 BASE-T | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 4.7 mm | 3.3 mm | BOURNS INC | compliant | EAR99 | Bourns | |||||||||||
|
SM353230-181N7Y
Bourns Inc
|
$0.3855 | Yes | Active | 1:1 | 1.5 kV | 180 µH | DATACOM TRANSFORMER | LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 3.5 mm | 3.2 mm | BOURNS INC | compliant | Bourns | CHIP | |||||||||||
|
SM453230-181N7Y
Bourns Inc
|
$0.4809 | Yes | Active | 1:1 | 1.5 kV | 180 µH | DATACOM TRANSFORMER | LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 4.7 mm | 3.3 mm | BOURNS INC | compliant | Bourns | CHIP | |||||||||||
|
SM453229-231N7Y
Bourns Inc
|
$0.5065 | Active | 1:1 | 1.5 kV | 230 µH | DATACOM TRANSFORMER | 10/100/1000 BASE-T | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED, 13 INCH | YES | 2.9 mm | 4.7 mm | 3.3 mm | BOURNS INC | unknown | EAR99 | Bourns | ||||||||||||
|
ALANC10001-CDB3DT
Abracon Corporation
|
$0.5408 | Yes | Obsolete | 1CT:1CT | 1.5 kV | 200 µH | DATACOM TRANSFORMER | 10/100/1000 BASE-T; ETHERNET; LAN | 1 | 85 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 3.5 mm | 4.5 mm | 3.2 mm | ABRACON LLC | unknown | ABRACON | ||||||||||||
|
23Z356SMQNL
Pulse Electronics Corporation
|
$0.5446 | Yes | Yes | Active | 1CT:1CT; 1CT:1.41CT | 1.5 kV | 160 µH | DATACOM TRANSFORMER | HEIGHT DIMENSION INCLUDE TERMINALS ALSO | GENERAL PURPOSE | 1 | 70 °C | SURFACE MOUNT | YES | 5.72 mm | 11.56 mm | 6.99 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | DIP, ROHS COMPLIANT | |||||||||||
|
ST7033QNL
Pulse Electronics Corporation
|
$0.6460 | Yes | Obsolete | 1:1:1 | 1.5 kV | 90 µH | DATACOM TRANSFORMER | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | GENERAL PURPOSE | 3 | 70 °C | SURFACE MOUNT | YES | 5.72 mm | 11.56 mm | 6.99 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||||
|
CLS62NP-150NC
Sumida Corporation
|
$0.6745 | Yes | Yes | Active | 15 µH | DATACOM TRANSFORMER | GENERAL PURPOSE | 1 | SURFACE MOUNT | YES | 2.5 mm | 6.8 mm | 6.6 mm | SUMIDA CORP | unknown | EAR99 | Sumida | ROHS COMPLIANT | ||||||||||||||
|
CLS62NP-100NC
Sumida Corporation
|
$0.6849 | Yes | Yes | Active | 700 mA | 37 mA | POWER TRANSFORMER | 1 | e3 | SURFACE MOUNT | YES | Tin (Sn) | 2.5 mm | 6.8 mm | 6.6 mm | SUMIDA CORP | unknown | EAR99 | Sumida | ROHS COMPLIANT | ||||||||||||
|
78602/2JC-R
Murata Manufacturing Co Ltd
|
$0.6919 | Yes | Active | 1:1:1 | 1 kV | 380 µH | PULSE TRANSFORMER | CENTER TAPPED SECONDARY | GENERAL PURPOSE | 10 V-us | 1 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.65 mm | 9.52 mm | 9 mm | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | ROHS COMPLIANT |