Resistors

Resistors are a type of passive electronic component that limits the flow of electrons through a circuit. Passive components can only consume power and cannot generate it. Resistors can be fixed or variable, but their resistance is always measured in ohms, which is represented by the greek capital-omega (Ω). Variable resistors are also known and categorized as potentiometers. Resistors are used in a variety of applications, including limiting electric current, voltage division, heat generation, matching and loading circuits, gain control, and setting time constants.

When choosing the right resistor for your application, consider things like power dissipation, noise, inductance, and thermal stability, among other factors. It’s important to understand that the materials and structure of the resistor will have an impact on these characteristics. There are a number of form factors available for resistors, but surface mount and through hole are the most common in the market.

Subcategories of Resistors

Thin Film Resistors (25,451,033)
Metal Film Resistors (21,651,513)
Metal Glaze/Thick Film Resistors (21,255,478)
Variable Resistors (17,803,646)
Array/Network Resistors (14,589,691)
Wire Wound Resistors (9,469,368)
Fixed Resistors (2,669,737)
Non-linear Resistors (2,077,789)
Metal Oxide Film Resistors (1,072,077)
Carbon Film Resistors (823,557)
Metal Foil Resistors (696,267)
Thick Film Resistors (552,460)
Ruthenium Oxide Resistors (313,183)
Carbon Composition Resistors (242,053)
Temperature Dependent Resistors (NTC/PTC) (230,896)
Metal Alloy Resistors (206,791)
Fusible Resistors (146,821)
Tantalum Nitride/Nickel Chrome Resistors (114,394)
Metal Strip Resistor (50,329)
Varistor (5,008)
Potentiometers (4,883)
Trimmer Potentiometers (768)
Jumper (739)
Other Resistors (626)

Top Manufacturers of Thin Film Resistors

See All Thin Film Resistors