Filter Your Search
1 - 10 of 1,508 results
|
HMC369LP3ETR
Analog Devices Inc
|
$14.7522 | No | Yes | Active | YES | FREQUENCY DOUBLER | GAAS | 5 V | 61 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 16 | HCP-16-3 | compliant | Analog Devices | |||||||||||
|
MAFC-004403-TR0500
MACOM
|
$16.8636 | Yes | Active | FREQUENCY DOUBLER | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | ||||||||||||||||||||||||||
|
AMMC-6120-W10
Avago Technologies
|
$17.4907 | Yes | Yes | Obsolete | 50 Ω | 15 dBm | 20 GHz | FREQUENCY DOUBLER | 20 GHz | 8 GHz | 4.5 V | 105 mA | MODULE | DIE OR CHIP | AVAGO TECHNOLOGIES INC | compliant | Avago Technologies | DIE OR CHIP | EAR99 | 8542.39.00.01 | |||||||||||||
|
AMMP-6120-BLK
Avago Technologies
|
$19.0811 | Yes | Yes | Obsolete | 50 Ω | 15 dBm | YES | 24 GHz | FREQUENCY DOUBLER | 24 GHz | 8 GHz | 5 V | 120 mA | e4 | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.2SQ,28 | Nickel/Gold (Ni/Au) | AVAGO TECHNOLOGIES INC | compliant | Avago Technologies | LCC8,.2SQ,28 | EAR99 | 8542.39.00.01 | |||||||
|
HMC369LP3E
Analog Devices Inc
|
$21.2557 | No | Yes | Active | 50 Ω | 20 dBm | 12.7 GHz | FREQUENCY DOUBLER | 12.7 GHz | 9.9 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 16 | HCP-16-3 | compliant | Analog Devices | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SMT, 16 PIN | EAR99 | 8542.39.00.01 | ||||||||||
|
HMC370LP4ETR
Analog Devices Inc
|
$21.4543 | No | Yes | Active | YES | FREQUENCY QUADRUPLER | GAAS | 5 V | 73 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 24 | HCP-24-2 | compliant | Analog Devices | |||||||||||
|
HMC942LP4ETR
Analog Devices Inc
|
$24.3294 | No | Yes | Active | YES | FREQUENCY DOUBLER | GAAS | 4.5 V | 240 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | 24 | HCP-24-2 | compliant | Analog Devices | |||||||||||
|
HMC370LP4TR
Analog Devices Inc
|
$24.7725 | No | No | Active | YES | FREQUENCY QUADRUPLER | GAAS | 5 V | 73 mA | e0 | 85 °C | -40 °C | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Tin/Lead (Sn85Pb15) | ANALOG DEVICES INC | 24 | HCP-24-2 | not_compliant | ||||||||||||
|
HMC695LP4ETR
Analog Devices Inc
|
$25.5990 | No | Yes | Active | YES | FREQUENCY QUADRUPLER | GAAS | 5 V | 75 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 24 | HCP-24-2 | compliant | Analog Devices | |||||||||||
|
HMC695LP4TR
Analog Devices Inc
|
$30.8427 | No | No | Active | YES | FREQUENCY QUADRUPLER | GAAS | 5 V | 75 mA | e0 | 85 °C | -40 °C | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Tin/Lead (Sn/Pb) | ANALOG DEVICES INC | 24 | HCP-24-1 | not_compliant | Analog Devices |