Parametric results for: Prescaler/Multivibrators

Filter Your Search

1 - 10 of 10,530 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74HC123D,652
NXP Semiconductors
$0.1130 Yes Transferred 5 V 385 ns 2 YES SOP 50 pF HC/UH MONOSTABLE MULTIVIBRATOR CMOS RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO 2 COMPLEMENTARY 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS SOP 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 16 SOT109-1 compliant 8542.39.00.01
74HCT123D,652
NXP Semiconductors
$0.1260 Yes Transferred 5 V 77 ns 2 YES SOP 50 pF HCT MONOSTABLE MULTIVIBRATOR CMOS RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO 2 COMPLEMENTARY 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS SOP 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 16 SOT109-1 compliant 8542.39.00.01
74VHC123AM
Fairchild Semiconductor Corporation
$0.1340 Yes Yes Transferred 3.3 V 27.5 ns 2 YES SOP 50 pF AHC/VHC MONOSTABLE MULTIVIBRATOR CMOS RETRIGGERABLE 2 COMPLEMENTARY 5.5 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 0.150 INCH, MS-012, SOIC-16 16 16LD,SOIC,JEDEC MS-012,.150" ,NARROW BODY compliant 8542.39.00.01 EAR99
74AHC123APW,112
NXP Semiconductors
$0.1748 Yes Transferred 5 V 30 ns 2 YES TSSOP AHC/VHC/H/U/V MONOSTABLE MULTIVIBRATOR CMOS 2 COMPLEMENTARY 5.5 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 16 SOT403-1 compliant 8542.39.00.01
74VHC221AFT
Toshiba America Electronic Components
$0.1750 Yes Active 5 V 27.5 ns 2 YES TSSOP AHC/VHC/H/U/V MONOSTABLE MULTIVIBRATOR CMOS 2 COMPLEMENTARY 5.5 V 2 V INDUSTRIAL R-PDSO-G16 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TOSHIBA CORP TSSOP TSSOP, 16 unknown 8542.39.00.01 Toshiba
74HC123D,652
Nexperia
$0.1775 Yes Obsolete 5 V 385 ns 2 YES SOP 50 pF HC/UH MONOSTABLE MULTIVIBRATOR CMOS RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO 2 COMPLEMENTARY 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 16 SOT109-1 compliant 8542.39.00.01 EAR99 Nexperia 1993-11-01
74HC123D
Toshiba America Electronic Components
$0.1780 Yes Not Recommended 5 V 265 ns 2 YES SOP HC/UH MONOSTABLE MULTIVIBRATOR CMOS LENGTH MAX 1 COMPLEMENTARY 6 V 2 V INDUSTRIAL R-PDSO-G16 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 10.2 mm TOSHIBA CORP compliant 8542.39.00.01 Toshiba 2016-05-25
74HC4538D(BJ)
Toshiba America Electronic Components
$0.1780 Yes Active 5 V 380 ns 2 YES SOP 50 pF HC/UH MONOSTABLE MULTIVIBRATOR CMOS RETRIGGERABLE 2 COMPLEMENTARY 50 mA 6 V 2 V R-PDSO-G16 125 °C -40 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TOSHIBA CORP SOIC-16 unknown Toshiba
74AHC123AD,112
Nexperia
$0.1886 Yes Obsolete 5 V 30 ns 2 YES SOP AHC/VHC/H/U/V MONOSTABLE MULTIVIBRATOR CMOS 2 COMPLEMENTARY 5.5 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 16 SOT109-1 compliant 8542.39.00.01 Nexperia
74AHCT123APW,118
NXP Semiconductors
$0.1920 Yes Transferred 5 V 17.5 ns 2 YES TSSOP AHCT/VHCT/VT MONOSTABLE MULTIVIBRATOR CMOS 2 COMPLEMENTARY 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 16 SOT403-1 compliant 8542.39.00.01