Filter Your Search
1 - 10 of 2,715 results
|
ASR390E-T
Abracon Corporation
|
$0.7626 | Yes | Active | 390 MHz | 0.0133 % | 5.0mm x 5.0mm x 1.5mm | 85 °C | 1-PORT | 0.075 | 2 dB | -45 °C | 85 °C | SURFACE MOUNT | YES | 5.0mm x 5.0mm x 1.5mm | ABRACON LLC | SMD, 8 PIN | compliant | ABRACON | |||||
|
ASR315E-T
Abracon Corporation
|
$0.7626 | Yes | Active | 315 MHz | 0.0108 % | 5.0mm x 5.0mm x 1.35mm | 85 °C | 1-PORT | 0.075 | 2 dB | -40 °C | 85 °C | SURFACE MOUNT | YES | 5.0mm x 5.0mm x 1.35mm | ABRACON LLC | SMD, 8 PIN | compliant | ABRACON | |||||
|
ASR423.22E-T
Abracon Corporation
|
$0.7626 | Yes | Active | 423.22 MHz | 0.0133 % | 5.0mm x 5.0mm x 1.35mm | 85 °C | 1-PORT | 0.075 | 2.5 dB | -40 °C | 85 °C | SURFACE MOUNT | YES | 5.0mm x 5.0mm x 1.35mm | ABRACON LLC | SMD, 8 PIN | compliant | ABRACON | |||||
|
ASR303.825E-T
Abracon Corporation
|
$0.7626 | Yes | Active | 303.825 MHz | 0.0115 % | 5.0mm x 5.0mm x 1.5mm | 85 °C | 1-PORT | 0.075 | 2.5 dB | -40 °C | 85 °C | SURFACE MOUNT | YES | 5.0mm x 5.0mm x 1.5mm | ABRACON LLC | SMD, 8 PIN | compliant | ||||||
|
RO3101E
Murata Manufacturing Co Ltd
|
$0.7931 | Yes | Obsolete | 433.92 MHz | 0.0205 % | L3.13XB3.13XH1.38 (mm)/L0.123XB0.123XH0.054 (inch) | 105 °C | 1-PORT | TR, 7/13 INCH | 0.075 | 2.2 dB | 2.45 pF | -40 °C | 105 °C | SURFACE MOUNT | YES | L3.13XB3.13XH1.38 (mm)/L0.123XB0.123XH0.054 (inch) | MURATA MANUFACTURING CO LTD | ROHS COMPLIANT, CERAMIC, CASE SM3030-6, 6 PIN | compliant | Murata Electronics | |||
|
RO3101A
Murata Manufacturing Co Ltd
|
$0.8291 | Yes | Obsolete | 433.92 MHz | L5.13XB3.63XH1.6 (mm)/L0.202XB0.143XH0.063 (inch) | 1-PORT | TAPE AND REEL | 0.075 | 2.2 dB | 2.35 pF | SURFACE MOUNT | YES | L5.13XB3.63XH1.6 (mm)/L0.202XB0.143XH0.063 (inch) | MURATA MANUFACTURING CO LTD | ROHS COMPLIANT, CERAMIC, CASE SM5035-4, 4 PIN | compliant | Murata Electronics | |||||||
|
ASR433.42E-T
Abracon Corporation
|
$0.8794 | Yes | Active | 433.42 MHz | 0.0133 % | 5mm x 5mm x 1.35mm | 85 °C | 1-PORT | 0.075 | 2.5 dB | -40 °C | 85 °C | SURFACE MOUNT | YES | 5mm x 5mm x 1.35mm | ABRACON LLC | SMD, 8 PIN | compliant | ABRACON | |||||
|
ASR868.35E-T
Abracon Corporation
|
$0.8794 | Yes | Active | 868.35 MHz | 0.0115 % | 5.0mm x 5.0mm x 1.35mm | 85 °C | 1-PORT | 2.2 dB | -40 °C | 85 °C | SURFACE MOUNT | YES | 5.0mm x 5.0mm x 1.35mm | ABRACON LLC | SMD, 8 PIN | compliant | ABRACON | ||||||
|
B39321R1901A310
TDK Epcos
|
$0.8876 | Transferred | 315 MHz | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | 125 °C | 1-PORT | 1.8 dB | 3.6 pF | -45 °C | 125 °C | SURFACE MOUNT | YES | L3.0XB3.0XH1.0 (mm)/L0.118XB0.118XH0.039 (inch) | EPCOS AG | ROHS COMPLIANT, DCC6G, SMD, 6 PIN | unknown | TDK | |||||||
|
ASR915E
Abracon Corporation
|
$0.9697 | Yes | Yes | Active | 915 MHz | 0.0115 % | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | 85 °C | 1-PORT | 0.15 | 3 dB | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB5.0XH1.35 (mm)/L0.197XB0.197XH0.053 (inch) | ABRACON LLC | ROHS COMPLIANT, SMD, 8 PIN | compliant | ABRACON |