Filter Your Search
1 - 2 of 2 results
|
SM04B-SRSS-TB(LF)(SN)
JST Manufacturing
|
$0.2963 | Yes | Yes | Active | 4 | 1 | 1 mm | 1 | 40 mΩ | 1 A | MALE | BOARD | POLYAMIDE | TIN OVER COPPER | RIGHT ANGLE | BOARD CONNECTOR | SIDE ENTRY | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | IVORY | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.195 inch | 0.236 inch | J S T MFG CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ||
|
SM04B-SRSS-TB(LF)(SN)(P)
JST Manufacturing
|
$0.3742 | Active | 4 | 1 | 1 mm | 1 | 40 mΩ | 1 A | MALE | BOARD | POLYAMIDE | RIGHT ANGLE | BOARD CONNECTOR | SIDE ENTRY | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | 94V-0 | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | IVORY | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.195 inch | 0.236 inch | unknown |