Filter Your Search
1 - 1 of 1 results
|
DF12E(3.0)-50DP-0.5V(81)
Hirose Electric Co Ltd
|
$1.6948 | Yes | Yes | Obsolete | 50 | 2 | 500 µm | 2 | 50 mΩ | 300 mA | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | W/O METAL FITTING, TAPE PKG. | 150VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -45 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.02 inch | 0.096 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | 3.6068 mm | SURFACE MOUNT | 0.15 inch | 0.091 inch | 0.579 inch | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Hirose |