Filter Your Search
1 - 10 of 450,024 results
|
O-54.000000-VX3X-T1
Jauch Quartz America
|
Check for Price | Obsolete | JAUCH QUARTZ GMBH | compliant | 8541.60.00.80 | ||||||||||||||||||||||
|
Q-33.9-SMU3-30-30/100-3OT
Jauch Quartz America
|
Check for Price | Not Recommended | JAUCH QUARTZ GMBH | compliant | 8541.60.00.80 | ||||||||||||||||||||||
|
Q35.999-JXS21P4-8-25/100-T2-FU-AEC-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 35.999 MHz | 25 ppm | 0.01 % | 3 PPM/FIRST YEAR | 50 Ω | 8 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT; TR, 7 INCH | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | compliant | SMD, 4 PIN | |||
|
Q15.999-JXS22-S-10-100
Jauch Quartz America
|
Check for Price | Active | 15.999 MHz | 10 ppm | 0.01 % | 1 PPM/FIRST YEAR | 100 Ω | 2.5mm X 2.0mm X 0.55mm | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 2.5mm X 2.0mm X 0.55mm | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | SMD, 4 PIN | ||||||
|
Q19.999-JXS21-6-30/15-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 19.999 MHz | 30 ppm | 0.0015 % | 3 PPM/FIRST YEAR | 120 Ω | 6 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | JAUCH QUARTZ GMBH | compliant | SMD, 4 PIN | |||
|
Q19.999-JXS22-6-10-15-T1
Jauch Quartz America
|
Check for Price | Active | 19.999 MHz | 10 ppm | 0.0015 % | 1 PPM/FIRST YEAR | 40 Ω | 6 pF | 2.5mm X 2.0mm X 0.55mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2.5mm X 2.0mm X 0.55mm | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | SMD, 4 PIN | |||||
|
Q25.0-JXS22-12-10-100-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 25 MHz | 10 ppm | 0.01 % | 1 PPM/FIRST YEAR | 30 Ω | 12 pF | 2.5mm X 2.0mm X 0.55mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | NICKEL GOLD | 2.5mm X 2.0mm X 0.55mm | JAUCH QUARTZ GMBH | compliant | 8541.60.00.60 | SMD, 4 PIN | ||
|
Q50.0-S-12-30/10-5OT-PT
Jauch Quartz America
|
Check for Price | Active | 50 MHz | 30 ppm | 0.001 % | 5 PPM/FIRST YEAR | 60 Ω | 12 pF | L10.8XB4.5XH13.0 (mm)/L0.425XB0.177XH0.512 (inch) | 70 °C | PARALLEL - 5TH OVERTONE | AT-CUT; TRAY | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L10.8XB4.5XH13.0 (mm)/L0.425XB0.177XH0.512 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.60 | HC49/U, 2 PIN | |||||
|
Q6.0-SS4-30-20/100-T2
Jauch Quartz America
|
Check for Price | Active | 7 MHz | 20 ppm | 0.01 % | 5 PPM/FIRST YEAR | 25 Ω | 30 pF | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | ||||||
|
Q6.9990-S-12-30/10-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 6.999 MHz | 30 ppm | 0.001 % | 5 PPM/FIRST YEAR | 20 Ω | 12 pF | L10.8XB4.5XH13.0 (mm)/L0.425XB0.177XH0.512 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) - with Nickel (Ni) barrier | L10.8XB4.5XH13.0 (mm)/L0.425XB0.177XH0.512 (inch) | JAUCH QUARTZ GMBH | compliant | 8541.60.00.50 | HC49/U, 2 PIN |