Filter Your Search
1 - 1 of 1 results
|
U.FL-R-SMT-1(10)
Hirose Electric Co Ltd
|
$0.3383 | Yes | Yes | Active | 1 | 20 mΩ | 50 Ω | 1.3 | 0.05 dB | MALE | 30 Cycles | BOARD | LIQUID CRYSTAL POLYMER | P-CUSN | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | 200VAC V | NO | 500 MΩ | 1 | 8 GHz | NO | NO | e4 | NO | UL | -40 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | COAX | SNAP | BEIGE | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | SILVER | SURFACE MOUNT | 0.118 inch | 0.049 inch | 0.079 inch | 0.122 inch | HIROSE ELECTRIC CO LTD | compliant | Hirose |