Filter Your Search
1 - 10 of 31 results
|
SN74LS138NSR
Texas Instruments
|
$0.4127 | Yes | Yes | Active | 5 V | 41 ns | 41 ns | 1 | 8 | YES | SOP | 15 pF | LS | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS138N
Texas Instruments
|
$0.4900 | Yes | Yes | Active | 5 V | 41 ns | 41 ns | 1 | 8 | NO | DIP | 15 pF | LS | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS138N
Motorola Mobility LLC
|
Check for Price | No | Transferred | 5 V | 41 ns | 41 ns | 1 | NO | DIP | 15 pF | LS | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
SN74LS138N
AMD
|
Check for Price | No | Obsolete | 5 V | 41 ns | 1 | NO | DIP | LS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP-16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
SN74LS138NP1
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SN74LS138N3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 41 ns | 1 | NO | DIP | LS | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
SN74LS138N-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 41 ns | 1 | NO | DIP | 15 pF | LS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SN74LS138NP3
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 41 ns | 1 | NO | DIP | 15 pF | LS | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
SN74LS138N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 41 ns | 1 | NO | DIP | OTHER DECODER/DRIVER | TTL | 8 mA | 5 V | 10 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||||
|
SN74LS138N
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 41 ns | 41 ns | 1 | NO | DIP | 15 pF | LS | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | EAR99 | 8542.39.00.01 |