Parametric results for: NC7SZ14M5X IC under Gates

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
-
-
Manufacturer Part Number: nc7sz14m5x
Select parts from the table below to compare.
Compare
Compare
NC7SZ14M5X
onsemi
$0.0970 Yes Active 1.8 V 15.6 ns 7.5 ns 1 1 YES LSSOP 15 pF YES LVC/LCX/Z INVERTER CMOS 24 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm ONSEMI SOT-23, 5 PIN 318BQ compliant 8542.39.00.01 onsemi
NC7SZ14M5X_NL
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete 1.8 V 15.6 ns 7.5 ns 1 1 YES LSSOP 15 pF YES LVC/LCX/Z INVERTER CMOS 24 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm FAIRCHILD SEMICONDUCTOR CORP LSSOP, TSOP5/6,.11,37 compliant 8542.39.00.01 SOIC 5
NC7SZ14M5X
Texas Instruments
Check for Price Transferred 5 V 6.2 ns 1 1 YES TSSOP 50 pF LVC/LCX/Z INVERTER CMOS 5.5 V 1.8 V INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 1.2 mm 1.6 mm 2.9 mm NATIONAL SEMICONDUCTOR CORP TSSOP, unknown 8542.39.00.01 SOT-23 5
NC7SZ14M5X
National Semiconductor Corporation
Check for Price Transferred 5 V 6.2 ns 1 1 YES TSSOP 50 pF LVC/LCX/Z INVERTER CMOS 5.5 V 1.8 V INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 1.2 mm 1.6 mm 2.9 mm NATIONAL SEMICONDUCTOR CORP THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN unknown 8542.39.00.01
NC7SZ14M5X
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 1.8 V 15.6 ns 7.5 ns 1 1 YES LSSOP 15 pF YES LVC/LCX/Z INVERTER CMOS 24 mA 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm FAIRCHILD SEMICONDUCTOR CORP 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN 5LD, SOT23, JEDEC MO-178, 1.6MM compliant 8542.39.00.01 SOT-23 5 EAR99
NC7SZ14M5X
Rochester Electronics LLC
Check for Price Yes Yes Active 1.8 V 15.6 ns 1 1 YES LSSOP LVC/LCX/Z INVERTER CMOS 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm ROCHESTER ELECTRONICS INC LSSOP, unknown SOIC 5
NC7SZ14M5X-L22090
onsemi
Check for Price Yes Obsolete 1.8 V 15.6 ns 13 ns 1 1 YES TSSOP 50 pF YES LVC/LCX/Z INVERTER CMOS 32 mA 50 mA 5.5 V 1.65 V R-PDSO-G5 e4 1 85 °C -40 °C 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ONSEMI SC-74A, 5 PIN 527AH compliant onsemi