Parametric results for: MM74HC4066MX NL under Multiplexers or Switches

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mm74hc4066mx
Select parts from the table below to compare.
Compare
Compare
MM74HC4066MX
Fairchild Semiconductor Corporation
$0.4450 Yes Obsolete 4.5 V YES 170 Ω 10 Ω 20 ns 36 ns SPST CMOS NO 1 4 42 dB SEPARATE OUTPUT 12 V 2 V MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 0.150 INCH, MS-120, SOIC-14 14 unknown 8542.39.00.01
MM74HC4066MX
Rochester Electronics LLC
Check for Price Yes Yes Active 4.5 V YES 170 Ω 10 Ω 20 ns 36 ns SPST CMOS 1 4 42 dB 12 V 2 V INDUSTRIAL R-PDSO-G14 e3 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS INC SOIC SOP, 14 unknown
MM74HC4066MX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 4.5 V YES 170 Ω 10 Ω 20 ns 36 ns SPST CMOS NO 1 4 42 dB SEPARATE OUTPUT 12 V 2 V MAKE-BEFORE-BREAK INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP14,.25 14 compliant 8542.39.00.01
MM74HC4066MX
Texas Instruments
Check for Price Transferred 4.5 V YES 170 Ω 10 Ω 20 ns 36 ns SPST CMOS 1 4 42 dB 80 µA INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP SOP, unknown 8542.39.00.01
MM74HC4066MX
National Semiconductor Corporation
Check for Price Transferred 4.5 V YES 170 Ω 10 Ω 20 ns 36 ns SPST CMOS 1 4 42 dB 80 µA INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP unknown