Parametric results for: GN 113.4-12-40 under Other Telecom ICs

Filter Your Search

1 - 10 of 16 results

|
-
-
-
Telecom IC Type: GNSS Module
Select parts from the table below to compare.
Compare
Compare
MAX-M8W-0
u-blox AG
$10.0732 Yes Yes Active 3 V GNSS Module 1 INDUSTRIAL R-XDMA-N18 4 85 °C -40 °C AEC-Q100 18 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.1 mm DUAL 9.7 mm 10.1 mm 2.7 mm U-BLOX AG LCC-18 unknown 8542.39.00.01
MAX-M8Q-0
u-blox AG
$10.1650 Yes Yes Active 3 V GNSS Module 1 INDUSTRIAL R-XDMA-N18 4 85 °C -40 °C AEC-Q100 18 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.1 mm DUAL 9.7 mm 10.1 mm 2.7 mm U-BLOX AG , unknown 8542.39.00.01
RCB-F9T
u-blox AG
Check for Price Yes Active GNSS Module U-BLOX AG unknown 8542.39.00.01
STA8090GAD
STMicroelectronics
Check for Price Active GNSS Module NOT SPECIFIED NOT SPECIFIED STMICROELECTRONICS compliant 8542.39.00.01 VFQFPN2 56 8x8x1.0 7A994 STMicroelectronics
STA8090GA
STMicroelectronics
Check for Price Active 1.2 V CMOS GNSS Module 1 INDUSTRIAL S-XQCC-N56 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 8 mm 8 mm 900 µm STMICROELECTRONICS HVQCCN, compliant 8542.39.00.01 7A994 STMicroelectronics
CAM-M8Q
u-blox AG
Check for Price Yes Active 3 V GNSS Module 1 R-XXMA-N31 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 31 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES NO LEAD UNSPECIFIED U-BLOX AG , unknown 8542.39.00.01
NEO-F9P-15B
u-blox AG
Check for Price Yes Active GNSS Module U-BLOX AG unknown 8542.39.00.01
STA8090GATR
STMicroelectronics
Check for Price Active 1.2 V CMOS GNSS Module 1 INDUSTRIAL S-XQCC-N56 e3 3 85 °C -40 °C 250 NOT SPECIFIED 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 8 mm 8 mm 900 µm STMICROELECTRONICS HVQCCN, compliant 8542.39.00.01 7A994 STMicroelectronics
NEO-M9N-00B
u-blox AG
Check for Price Yes Active 3 V 12 Gbps GNSS Module 1 R-XDMA-N24 85 °C -40 °C 24 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES NO LEAD 1.1 mm DUAL 12.2 mm 16 mm 2.6 mm U-BLOX AG MODULE-24 unknown 8542.39.00.01 2019-11-15
ZED-F9R-03B
u-blox AG
Check for Price Yes Active 3 V 122 Mbps GNSS Module 1 R-XBGA-N54 85 °C -40 °C AEC-Q100 54 LGA RECTANGULAR GRID ARRAY YES NO LEAD 1.1 mm BOTTOM 17 mm 22 mm 2.6 mm U-BLOX AG unknown 8542.31.00.01