Parametric results for: GBL206 D2G under Bridge Rectifier Diodes

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: gbl206d2g
Select parts from the table below to compare.
Compare
Part Number
GBL206D2G
Taiwan Semiconductor
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Diode Element Material
Breakdown Voltage-Min
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Non-rep Pk Forward Current-Max
Number of Phases JESD-30 Code
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Yes Active 2 A 1 V SILICON 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 60 A 1 R-PSIP-T4 e3 UL RECOGNIZED 150 °C -55 °C 260 10 ISOLATED 4 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80
Compare
GBL206D2G
Taiwan Semiconductor
Check for Price Buy Yes Active 2 A 1 V SILICON 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 60 A 1 R-PSIP-T4 e3 UL RECOGNIZED 150 °C -55 °C 260 10 ISOLATED 4 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80