Filter Your Search
1 - 1 of 1 results
|
DF14-30P-1.25H(21)
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 30 | 1 | 1.25 mm | 1 | 30 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYAMIDE | GOLD | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 500VAC V | NO | 3.0024 N | 500 MΩ | POLARIZED HOUSING | .139 N | NO | NO | e0 | NO | UL | 94V-0 | -25 °C | 85 °C | PEG | RECEPTACLE | TIN LEAD | BRASS | RECTANGULAR | SQ PIN-SKT | BEIGE | 0.049 inch | DF14-30S-1.25C | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.224 inch | 0.098 inch | 1.671 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose |