Filter Your Search
1 - 7 of 7 results
|
CR1220MFRSM
Renata Batteries
|
Check for Price | Active | 3 V | 0.035 Ah | LITHIUM | PRIMARY | BUTTON(-), FLAT(+) | 2.3 mm | 12.5 mm | 0.9 g | 1220 | RENATA SA | compliant | 3A991.J.1 | 8506.50.00.00 | ||||||
|
CR1220MFRFH
The Swatch Group Ltd
|
Check for Price | Active | 3 V | LITHIUM MANGANESE DIOXIDE | PRIMARY | UL | -30 °C | 70 °C | TAB | 2.15 mm | 12.5 mm | 1.1 g | 1220 | THE SWATCH GROUP LTD | unknown | 8506.80.00.00 | |||||
|
CR1220MFR
The Swatch Group Ltd
|
Check for Price | Active | 3 V | 0.04 Ah | LITHIUM MANGANESE DIOXIDE | PRIMARY | IEC-CR1220 | UL | -30 °C | 70 °C | BUTTON(+), FLAT(-) | 2 mm | 12.5 mm | 0.8 g | 1220 | THE SWATCH GROUP LTD | unknown | 3A991.J.1 | 8506.80.00.00 | ||
|
CR1220MFRFH
Renata Batteries
|
Check for Price | Active | 3 V | 0.04 Ah | LITHIUM MANGANESE DIOXIDE | PRIMARY | TAB | 2.8 mm | 12.5 mm | 1.1 g | 1220 | RENATA SA | compliant | 3A991.J.1 | 8506.80.00.00 | ||||||
|
CR1220MFR
Renata Batteries
|
Check for Price | Active | 3 V | 0.035 Ah | LITHIUM | PRIMARY | -30 °C | 85 °C | BUTTON(-), FLAT(+) | 2 mm | 12.5 mm | 0.9 g | 1220 | RENATA SA | compliant | 3A991.J.1 | 8506.50.00.00 | ||||
|
CR1220MFRFV
Renata Batteries
|
Check for Price | Active | 3 V | 0.04 Ah | LITHIUM | PRIMARY | TAB | 2.3 mm | 12.5 mm | 1.1 g | 1220 | RENATA SA | compliant | 3A991.J.1 | 8506.50.00.00 | ||||||
|
CR1220MFR.IB
The Swatch Group Ltd
|
Check for Price | Active | 3 V | 0.04 Ah | LITHIUM MANGANESE DIOXIDE | PRIMARY | IEC-CR1220 | UL | -30 °C | 70 °C | BUTTON(+), FLAT(-) | 2 mm | 12.5 mm | 0.8 g | 1220 | THE SWATCH GROUP LTD | unknown | 3A991.J.1 | 8506.80.00.00 |