Filter Your Search
1 - 10 of 40 results
|
SG-645SCW32.0010MM3
Miyazaki Epson Corporation
|
Check for Price | Transferred | TOYOCOM U S A INC | unknown | |||||||||||||||||||||||||||||
|
SG-531SCW26.0010MM:ROHS
Miyazaki Epson Corporation
|
Check for Price | Yes | Transferred | 26.001 MHz | 26.001 MHz | 135 MHz | 3.3 V | 8 mA | 28 mA | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | DIP4/8,.3 | NO | TOYOCOM U S A INC | unknown | DIP4/8,.3 | |||||||||||||
|
SG-615PCW26.0010MM3
Miyazaki Epson Corporation
|
Check for Price | No | Transferred | 26.001 MHz | 26.001 MHz | 135 MHz | 3.3 V | 8 mA | 28 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.38,200 | YES | TOYOCOM U S A INC | unknown | ||||||||||||||
|
SG-615SHW55.0010MM0:ROHS
Miyazaki Epson Corporation
|
Check for Price | Transferred | TOYOCOM U S A INC | unknown | |||||||||||||||||||||||||||||
|
SG-531PCW55.0010MM:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 55.001 MHz | 100 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 4 ns | NO | 8 mA | 4 ns | 28 mA | 3.6 V | 3 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | PLASTIC | DIP4/8,.3,300 | NO | 13.7mm x 6.6mm x 5.3mm | SEIKO EPSON CORP | not_compliant | DIP-8/4 | |||||
|
SG-531SCW55.0010MM:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 55.001 MHz | 100 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 4 ns | NO | 8 mA | 4 ns | 28 mA | 3.6 V | 3 V | 60/40 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | PLASTIC | DIP4/8,.3,300 | NO | 13.7mm x 6.6mm x 5.3mm | SEIKO EPSON CORP | not_compliant | ||||||
|
SG-615SHW55.0010MM3
Miyazaki Epson Corporation
|
Check for Price | Obsolete | TOYOCOM U S A INC | unknown | |||||||||||||||||||||||||||||
|
SG-531PCW26.0010MM:ROHS
Miyazaki Epson Corporation
|
Check for Price | Yes | Transferred | 26.001 MHz | 26.001 MHz | 135 MHz | 3.3 V | 8 mA | 28 mA | Not Qualified | 85 °C | -40 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | DIP4/8,.3 | NO | TOYOCOM U S A INC | unknown | DIP4/8,.3 | |||||||||||||
|
SG-615SHW55.0010MM3:ROHS
Miyazaki Epson Corporation
|
Check for Price | Transferred | TOYOCOM U S A INC | unknown | |||||||||||||||||||||||||||||
|
SG-615PCN26.0010MM0
Miyazaki Epson Corporation
|
Check for Price | No | Transferred | 26.001 MHz | 26.001 MHz | 66.667 MHz | 3.3 V | 8 mA | 20 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.38,200 | YES | TOYOCOM U S A INC | unknown | SMDIP4,.38,200 |