Filter Your Search
1 - 10 of 11,570 results
|
MNR34J5ABJ151
ROHM Semiconductor
|
$0.0572 | Yes | Yes | Obsolete | 150 Ω | 5 % | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 150 Ω | ISOLATED | 4 | 70 °C | 150 Ω | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5.2 mm | 3.1 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.20 | ROHM Semiconductor | |||||
|
MNR34J5ABJ000
ROHM Semiconductor
|
$0.0574 | Yes | Yes | Obsolete | 1220 | SURFACE MOUNT | SMT | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | RATED CURRENT: 2A | 125 mW | JUMPER | 4 | 70 °C | YES | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5.2 mm | 3.1 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.20 | ROHM Semiconductor | ||||||||||
|
YC324-JK-0710KL
YAGEO Corporation
|
$0.0598 | Yes | Yes | Active | 10 kΩ | 5 % | 125 mW | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 10 kΩ | Isolated | 4 | 70 °C | 10 kΩ | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5.08 mm | 3.2 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | YAGEO | ||||
|
MNR34J5ABJ222
ROHM Semiconductor
|
$0.0711 | Yes | Yes | Obsolete | 2.2 kΩ | 5 % | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 2.2 kΩ | ISOLATED | 4 | 70 °C | 2.2 kΩ | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5.2 mm | 3.1 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.20 | ROHM Semiconductor | |||||
|
MNR34J5ABJ202
ROHM Semiconductor
|
$0.0711 | Yes | Yes | Obsolete | 2 kΩ | 5 % | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 2 kΩ | ISOLATED | 4 | 70 °C | 2 kΩ | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5.2 mm | 3.1 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.20 | ||||||
|
MNR34J5ABJ331
ROHM Semiconductor
|
$0.0726 | Yes | Yes | Obsolete | 330 Ω | 5 % | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 330 Ω | ISOLATED | 4 | 70 °C | 330 Ω | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5.2 mm | 3.1 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.20 | ||||||
|
MNR34J5ABJ332
ROHM Semiconductor
|
$0.0790 | Yes | Yes | Obsolete | 3.3 kΩ | 5 % | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 3.3 kΩ | ISOLATED | 4 | 70 °C | 3.3 kΩ | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5.2 mm | 3.1 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.20 | ||||||
|
YC324-JK-071KL
YAGEO Corporation
|
$0.0894 | Yes | Yes | Active | 1 kΩ | 5 % | 125 mW | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 1 kΩ | Isolated | 4 | 70 °C | 1 kΩ | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5.08 mm | 3.2 mm | YAGEO CORP | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | YAGEO | ||||
|
YC324-JK-070RL
YAGEO Corporation
|
$0.0915 | Yes | Yes | Active | 1220 | SURFACE MOUNT | SMT | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 125 mW | ISOLATED | 4 | 70 °C | YES | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | YAGEO CORP | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | compliant | EAR99 | YAGEO | |||||||||||||||
|
YC324-JK-071K2L
YAGEO Corporation
|
$0.0915 | Yes | Yes | Active | 1.2 kΩ | 5 % | 125 mW | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 1.2 kΩ | Isolated | 4 | 70 °C | 1.2 kΩ | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5.08 mm | 3.2 mm | YAGEO CORP | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |