Filter Your Search
1 - 10 of 279 results
|
BTC05-12W25D
Bellnix Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 V | 12 V | 9 V | 4.5 V | 11.4 V | 15 V | 2 | NO | YES | LG-MAX, ADDITIONAL OUTPUT -12 V AND +/- 15 V AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-MDMA-T11 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 21.1 mm | 23.7 mm | BELLNIX CO LTD | , | unknown | EAR99 | ||||
|
BTC05-03S120D
Bellnix Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 5 V | 3.3 V | 9 V | 4.5 V | 3.15 V | 3.6 V | 1 | NO | YES | LG-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 3.96 W | R-MDMA-T11 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 21.1 mm | 23.7 mm | BELLNIX CO LTD | , | unknown | EAR99 | ||||
|
BTC24-12W25S
Bellnix Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 24 V | 12 V | 36 V | 18 V | 11.4 V | 15 V | 2 | YES | YES | LG-MAX, ADDITIONAL OUTPUT -12 V AND +/- 15 V AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-MDMA-G7 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 21.1 mm | 23.7 mm | 8.8 mm | BELLNIX CO LTD | , | unknown | EAR99 | |||
|
BLC12-12W25
Bellnix Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 12 V | 12 V | 18 V | 9 V | 11.4 V | 15 V | 1 | NO | YES | ADDITIONAL 15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-MDMA-X7 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | BELLNIX CO LTD | , | unknown | EAR99 | ||||||
|
BST04-0.7S06PCM
Bellnix Co Ltd
|
Check for Price | Obsolete | 5 V | 750 mV | 5.5 V | 2.8 V | 752 mV | 3.3 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 18 W | R-XDMA-X6 | 55 °C | 20 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 11.4 mm | 27.9 mm | 5.1 mm | BELLNIX CO LTD | , | unknown | EAR99 | |||||||
|
BSV-1.8S5R0SLA
Bellnix Co Ltd
|
Check for Price | Contact Manufacturer | 4.5 V | 1.8 V | 5.5 V | 3 V | 1 V | 3.3 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | HYBRID | OTHER | 9 W | R-XDMA-G12 | 40 °C | -40 °C | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 25.4 mm | 7.3 mm | BELLNIX CO LTD | , | unknown | EAR99 | |||||||
|
BTB12-12S25S
Bellnix Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 12 V | 12 V | 18 V | 9 V | 11.4 V | 15 V | 1 | YES | YES | OUTPUT VOLTAGE ALSO AVAILABLE IN 15 VOLT, LG-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 0.85 % | 1 | HYBRID | 3 W | R-MDMA-G7 | NOT SPECIFIED | NOT SPECIFIED | 7 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 16.6 mm | 23.7 mm | 8.8 mm | BELLNIX CO LTD | , | unknown | EAR99 | |||||
|
BTC24-05S120D
Bellnix Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 24 V | 5 V | 36 V | 18 V | 4.75 V | 6 V | 1 | NO | YES | LG-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-MDMA-T11 | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 11 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 21.1 mm | 23.7 mm | BELLNIX CO LTD | , | unknown | EAR99 | ||||
|
BSA05-2.5S1R2-D
Bellnix Co Ltd
|
Check for Price | Contact Manufacturer | 5 V | 2.5 V | 6 V | 4.75 V | 1.5 V | 3.3 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 3 W | R-XDMA-T9 | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | BELLNIX CO LTD | , | unknown | EAR99 | ||||||||||||
|
BST12-0.7S06PCM
Bellnix Co Ltd
|
Check for Price | Obsolete | 5 V | 750 mV | 14 V | 10 V | 752 mV | 5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 33 W | R-XDMA-X6 | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 11.4 mm | 27.9 mm | 5.1 mm | BELLNIX CO LTD | , | unknown | EAR99 |