Filter Your Search
1 - 3 of 3 results
|
B45196-H2106-K109
KEMET Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 10 V | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196H | 1 µA | 0.06 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN | J BEND | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.0050 | |||||||||
|
B45196H2106K109
KEMET Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 10 V | 54.8 mA | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | KEMET | |||
|
B45196H2106K109
TDK Epcos
|
Check for Price | Active | unknown | EAR99 | 8532.21.0050 |