Filter Your Search
1 - 10 of 14,577 results
|
PRA135I3-340RDPB
Vishay Intertechnologies
|
Check for Price | No | Active | 340 Ω | 0.5 % | 125 mW | 1607 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e0 | 155 °C | -55 °C | Chip | 6 | Box | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 400 µm | 4.05 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1607 | compliant | EAR99 | |||||||
|
PRA135I351K70.1%0.02%TR
Vishay Intertechnologies
|
Check for Price | No | Active | 51.7 kΩ | 0.1 % | 125 mW | 1607 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e0 | 155 °C | -55 °C | Chip | 6 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 400 µm | 4.05 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1607 | compliant | EAR99 | |||||||
|
PRA135C3152K0.5%0.01%
Vishay Intertechnologies
|
Check for Price | No | Active | 152 kΩ | 0.5 % | 125 mW | 1607 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e0 | 155 °C | -55 °C | Chip | 6 | Box | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 400 µm | 4.05 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1607 | compliant | EAR99 | |||||||
|
PRA135I3-156RBPGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 156 Ω | 0.1 % | 125 mW | 1607 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e4 | 155 °C | -55 °C | Chip | 6 | TR | Gold (Au) - with Nickel (Ni) barrier | 400 µm | 4.05 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1607 | compliant | EAR99 | |||||||
|
PR135A33571DCGT0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.57 kΩ | 0.5 % | 125 mW | 1607 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 3 | YES | 75 V | e4 | 125 °C | -55 °C | Chip | 1 | 6 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 4.061 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PR135A36340FWGWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 634 Ω | 1 % | 125 mW | 1607 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 3 | YES | 75 V | e4 | 125 °C | -55 °C | Chip | 1 | 6 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 4.061 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PR135A35902DCGTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 59 kΩ | 0.5 % | 125 mW | 1607 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 3 | YES | 75 V | e4 | 125 °C | -55 °C | Chip | 1 | 6 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 4.061 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PR135A38062DFGT0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 80.6 kΩ | 0.5 % | 125 mW | 1607 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 3 | YES | 75 V | e4 | 125 °C | -55 °C | Chip | 1 | 6 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 4.061 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PRA135C3-942RBPBT
Vishay Intertechnologies
|
Check for Price | No | Active | 942 Ω | 0.1 % | 125 mW | 1607 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e0 | 155 °C | -55 °C | Chip | 6 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 400 µm | 4.05 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1607 | compliant | EAR99 | |||||||
|
PRA135C31K270.1%0.02%TR
Vishay Intertechnologies
|
Check for Price | No | Active | 1.27 kΩ | 0.1 % | 125 mW | 1607 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e0 | 155 °C | -55 °C | Chip | 6 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 400 µm | 4.05 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1607 | compliant | EAR99 |