Filter Your Search
1 - 10 of 6,106 results
|
MAR40H-28R7WI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 28.7 Ω | 0.05 % | 300 mW | 3113 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 85 °C | NO | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 3.8 mm | 8.64 mm | 7.75 mm | 3.3 mm | TT ELECTRONICS PLC | RADIAL LAEDED | compliant | EAR99 | 8533.21.00.90 | ||
|
MAR40H-330KWI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 330 kΩ | 0.05 % | 300 mW | 3113 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 85 °C | NO | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 3.8 mm | 8.64 mm | 7.75 mm | 3.3 mm | TT ELECTRONICS PLC | RADIAL LAEDED | compliant | EAR99 | 8533.21.00.90 | ||
|
MAR40V-7K68WI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 7.68 kΩ | 0.05 % | 300 mW | 3113 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 85 °C | NO | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 3.8 mm | 8.64 mm | 7.75 mm | 3.3 mm | TT ELECTRONICS PLC | RADIAL LAEDED | compliant | EAR99 | 8533.21.00.90 | ||
|
MAR40H-118RBI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 118 Ω | 0.1 % | 300 mW | 3113 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 85 °C | NO | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 3.8 mm | 8.64 mm | 7.75 mm | 3.3 mm | TT ELECTRONICS PLC | RADIAL LAEDED | compliant | EAR99 | 8533.21.00.90 | ||
|
MAR40V-34RBI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 34 Ω | 0.1 % | 300 mW | 3113 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 85 °C | NO | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 3.8 mm | 8.64 mm | 7.75 mm | 3.3 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.90 | |||
|
MAR40H-107REI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 107 Ω | 0.005 % | 300 mW | 3113 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 85 °C | NO | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 3.8 mm | 8.64 mm | 7.75 mm | 3.3 mm | TT ELECTRONICS PLC | RADIAL LAEDED | compliant | ||||
|
MAR40H-30R1EI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 30.1 Ω | 0.005 % | 300 mW | 3113 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 85 °C | NO | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | TIN | WIRE | 600 µm | 25.4 mm | 3.8 mm | 8.64 mm | 7.75 mm | 3.3 mm | TT ELECTRONICS PLC | RADIAL LAEDED | compliant | EAR99 | 8533.21.00.90 | ||
|
MAR40H-56R2EI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 56.2 Ω | 0.005 % | 300 mW | 3113 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 85 °C | NO | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 3.8 mm | 8.64 mm | 7.75 mm | 3.3 mm | TT ELECTRONICS PLC | RADIAL LAEDED | compliant | EAR99 | 8533.21.00.90 | ||
|
MAR40H-8K25EI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 8.25 kΩ | 0.005 % | 300 mW | 3113 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 85 °C | NO | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 3.8 mm | 8.64 mm | 7.75 mm | 3.3 mm | TT ELECTRONICS PLC | RADIAL LAEDED | compliant | ||||
|
MAR40V-3K32EI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 3.32 kΩ | 0.005 % | 300 mW | 3113 | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 85 °C | NO | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 3.8 mm | 8.64 mm | 7.75 mm | 3.3 mm | TT ELECTRONICS PLC | RADIAL LAEDED | compliant | EAR99 | 8533.21.00.90 |