Parametric results for: BSS84LT1G under Small Signal Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: bss84lt1g Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
BSS84LT1G
onsemi
$0.1288 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 130 mA 10 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 225 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN 3 318-08 compliant EAR99 onsemi
LBSS84LT1G
LRC Leshan Radio Co Ltd
Check for Price Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 130 mA 10 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 225 mW SWITCHING SILICON R-PDSO-G3 e3 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL LESHAN RADIO CO LTD HALOGEN FREE AND ROHS COMPLIANT, MINIATURE PACKAGE-3 unknown EAR99
SBSS84LT1G
onsemi
$0.1431 Yes Yes Obsolete P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 130 mA 10 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 225 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 1 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN 3 CASE 318-08 compliant EAR99 onsemi
S-LBSS84LT1G
LRC Leshan Radio Co Ltd
Check for Price Yes Active e3 260 10 Tin (Sn) LESHAN RADIO CO LTD , unknown EAR99