Filter Your Search
61 - 70 of 52,718 results
|
DMN63D1LW-7
Diodes Incorporated
|
$0.0409 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 380 mA | 2 Ω | 2.9 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 410 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | MIL-STD-202 | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | |||||||||||
|
DMN3065LW-7
Diodes Incorporated
|
$0.0410 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 4 A | 52 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | ||||||||||||||
|
BSS84A-TP
Micro Commercial Components
|
$0.0410 | Active | 60 V | 170 mA | e3 | 260 | 10 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | , | ||||||||||||||||||||||||||||||||||
|
BSS123_R1_00001
PanJit Semiconductor
|
$0.0413 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 170 mA | 6 Ω | 7.8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 500 mW | 500 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | IEC-61249; MIL-STD-750 | 150 °C | -55 °C | 260 | 40 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | PANJIT | |||||||||||
|
2N7002KQ-13
Diodes Incorporated
|
$0.0420 | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 300 mA | 2 Ω | HIGH RELIABILITY | 5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 540 mW | SWITCHING | SILICON | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | Diodes Incorporated | GREEN, PLASTIC PACKAGE-3 | 3 | |||||||||
|
MMFTP3401
Diotec Semiconductor AG
|
$0.0431 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 3 A | 75 mΩ | 77 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1 W | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | SOT-23, 3 PIN | 2019-09-24 | |||||||||
|
MMFTN620KDW
Diotec Semiconductor AG
|
$0.0431 | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
MMFTP3008K-AQ
Diotec Semiconductor AG
|
$0.0436 | Yes | Active | e3 | 1 | 260 | 10 | MATTE TIN | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
SSM3K15AFS,LF(B
Toshiba America Electronic Components
|
$0.0437 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 3 | 30 V | 1 | 100 mA | 6 Ω | 6.5 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 mW | 100 mW | SWITCHING | SILICON | R-PDSO-G3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | unknown | EAR99 | Toshiba | 8541.21.00.95 | |||||||||||||
|
MMFTN138K
Diotec Semiconductor AG
|
$0.0438 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 360 mA | 1.6 Ω | 8.2 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 420 mW | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant |