Parametric results for: 2N7002 under Small Signal Field-Effect Transistors

Filter Your Search

41 - 50 of 52,718 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2N7002K-7
Diodes Incorporated
$0.0357 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 300 mA 2 Ω HIGH RELIABILITY 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC 3 compliant EAR99 Diodes Incorporated
2N7002PW
Diotec Semiconductor AG
$0.0359 Yes Active e3 1 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec
YJL2301D
Yangzhou Yangjie Electronics Co Ltd
$0.0363 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 19 V 1 3.8 A 47 mΩ 103 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1 W 1 W SWITCHING SILICON R-PDSO-G3 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 , 8541.29.00.95 2020-09-24
SSM3K7002CFU,LF(T
Toshiba America Electronic Components
$0.0366 Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 3 60 V 1 170 mA 4.7 Ω 0.7 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 700 mW SWITCHING SILICON R-PDSO-G3 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL TOSHIBA CORP unknown EAR99 Toshiba
NX7002BKWX
Nexperia
$0.0374 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 240 mA 3.2 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 IEC-60134 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA 3 compliant EAR99 Nexperia SC-70, 3 PIN SC-70 SOT323
SSM3K15AFS,LF(T
Toshiba America Electronic Components
$0.0375 Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE AND RESISTOR 3 30 V 1 100 mA 6 Ω 6.5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 100 mW 100 mW SWITCHING SILICON R-PDSO-G3 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL TOSHIBA CORP unknown EAR99 Toshiba 8541.21.00.95
2N7002L
onsemi
$0.0382 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 115 mA 7.5 Ω 5 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236AB R-PDSO-G3 e3 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI compliant EAR99 onsemi SOT-23, 3 PIN 318-08
MMFTN138
Diotec Semiconductor AG
$0.0386 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 50 V 1 220 mA 6 Ω 10 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 360 mW SWITCHING SILICON TO-236 R-PDSO-G3 e3 Not Qualified 1 150 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG 3 compliant EAR99 Diotec ROHS COMPLIANT, PLASTIC PACKAGE-3 SOT-23
MMBT7002KDW
Diotec Semiconductor AG
$0.0390 Yes Active DIOTEC SEMICONDUCTOR AG unknown EAR99 Diotec
NX138BKWX
Nexperia
$0.0391 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 210 mA 3.5 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 e3 IEC-60134 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA 3 compliant EAR99 Nexperia SC-70, 3 PIN SC-70 SOT323