Parametric results for: MMBT3904LT1G under Small Signal Bipolar Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mmbt3904lt1g Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
SMMBT3904LT1G
onsemi
$0.0377 Yes Active 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz 300 mW SILICON 250 ns 70 ns TO-236AB R-PDSO-G3 e3 AEC-Q101 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD 318-08, TO-236, 3 PIN 3 318-08 compliant EAR99 onsemi
MMBT3904LT1G
onsemi
$0.0467 Yes Active 40 V 200 mA NPN YES SINGLE 3 1 30 300 MHz 300 mW SILICON 250 ns 70 ns TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD CASE 318-08, TO-236, 3 PIN 3 318-08 compliant EAR99 onsemi 8541.21.00.95