Filter Your Search
1 - 2 of 2 results
|
SI7540DP-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 12 V | 2 | 7.6 A | 17 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.5 W | 20 A | SWITCHING | SILICON | R-XDSO-C6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8 | compliant | EAR99 | Vishay | |||||
|
SI7540DP-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 12 V | 2 | 7.6 A | 17 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.5 W | 20 A | SWITCHING | SILICON | R-XDSO-C6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-XDSO-C6 | unknown | EAR99 | Vishay | SOT | 8 |