Filter Your Search
1 - 10 of 96 results
|
MMFT2N02EL
onsemi
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 1.6 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 800 mW | 150 °C | ON SEMICONDUCTOR | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
MFT20N20T22FS
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 20 A | 130 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MERITEK ELECTRONICS CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 8541.29.00.95 | |||||||||||
|
MMFT2406T1G
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 240 V | 1 | 700 mA | 6 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | SWITCHING | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 3 | 150 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ONSEMI | LEAD FREE, CASE 318E-04, TO-261, 4 PIN | unknown | EAR99 | TO-261AA | 4 | CASE 318E-04 | onsemi | ||||||
|
MMFT2406T1
onsemi
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 240 V | 1 | 700 mA | 6 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | SWITCHING | SILICON | TO-261AA | R-PDSO-G4 | e0 | Not Qualified | 3 | 150 °C | 235 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ONSEMI | 318E-04, 4 PIN | not_compliant | EAR99 | TO-261AA | 4 | CASE 318E-04 | onsemi | ||||||
|
MFT2P14TS8S
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 14 A | 8.5 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2 W | SWITCHING | SILICON | R-PDSO-G8 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MERITEK ELECTRONICS CORP | SMALL OUTLINE, R-PDSO-G8 | compliant | EAR99 | 8541.29.00.95 | |||||||||||||
|
MFT2P11TS8S
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 20 V | 1 | 11 A | 16 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | SWITCHING | SILICON | R-PDSO-G8 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MERITEK ELECTRONICS CORP | SMALL OUTLINE, R-PDSO-G8 | compliant | EAR99 | 8541.29.00.95 | |||||||||||||
|
MFT20N60T263S
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 60 A | 24 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 208 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||
|
MMFT2406T3G
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 240 V | 1 | 700 mA | 6 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.5 W | SWITCHING | SILICON | TO-261AA | R-PDSO-G4 | e3 | Not Qualified | 1 | 150 °C | 260 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ON SEMICONDUCTOR | LEAD FREE, CASE 318E-04, TO-261, 4 PIN | unknown | EAR99 | TO-261AA | 4 | CASE 318E-04 | |||||||
|
MFT25N16T220S
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 250 V | 1 | 16 A | 200 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.37 kW | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MERITEK ELECTRONICS CORP | , | compliant | EAR99 | |||||||||||||
|
MFT20N9T220S
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 200 V | 1 | 9 A | 280 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 300 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MERITEK ELECTRONICS CORP | , | compliant | EAR99 |