Parametric results for: IRF4905SPBF under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irf4905spbf Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
IRF4905SPBF
International Rectifier
$1.0994 Yes Yes Transferred P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 42 A 20 mΩ HIGH RELIABILITY, AVALANCHE RATED 140 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 170 W 280 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INTERNATIONAL RECTIFIER CORP LEAD FREE, D2PAK-3 3 not_compliant EAR99
IRF4905SPBF
Infineon Technologies AG
$1.5904 Yes Obsolete P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 42 A 20 mΩ HIGH RELIABILITY, AVALANCHE RATED 140 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 170 W 280 A SWITCHING SILICON TO-252 R-PSSO-G2 e3 Not Qualified 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG not_compliant EAR99 Infineon