Parametric results for: BUK92150-55A,118 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: buk9215055a118 Sorted By: Number of Elements
Select parts from the table below to compare.
Compare
Compare
BUK92150-55A,118
NXP Semiconductors
$0.3962 Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 11 A 155 mΩ 16 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 36 W 44 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING SINGLE NXP SEMICONDUCTORS DPAK PLASTIC, TO-252, SC-63, DPAK-3 3 SOT428 not_compliant EAR99 8541.29.00.75
BUK92150-55A,118
Nexperia
$0.4160 Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 55 V 1 11 A 155 mΩ 16 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 44 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING SINGLE NEXPERIA DPAK PLASTIC, TO-252, SC-63, DPAK-3 3 SOT428 not_compliant EAR99 Nexperia