Parametric results for: IRF540N under Power Field-Effect Transistors

Filter Your Search

11 - 20 of 180,340 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PJA3403_R1_00001
PanJit Semiconductor
$0.0567 Yes Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 3.1 A 98 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 12.4 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-3 compliant EAR99
MMFTP3160
Diotec Semiconductor AG
$0.0597 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 2.6 A 90 mΩ 40 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.4 W 1.4 W 20 A SWITCHING SILICON 12.4 ns 20.6 ns TO-236 R-PDSO-G3 e3 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN unknown EAR99 8541.29.00.95
AOSS21115C
Alpha & Omega Semiconductor
$0.0602 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 4.5 A 40 mΩ 80 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ALPHA & OMEGA SEMICONDUCTOR LTD SMALL OUTLINE, R-PDSO-G3 unknown EAR99 2019-11-22 Alpha & Omega Semiconductors
PJA3402_R1_00001
PanJit Semiconductor
$0.0609 Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 4.4 A 48 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 17.6 A SWITCHING SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-3 compliant EAR99
PJA3411-AU_R1_000A1
PanJit Semiconductor
$0.0611 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 3.1 A 100 mΩ 32 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 1.25 W 12.4 A SWITCHING SILICON R-PDSO-G3 AEC-Q101; IEC-61249; MIL-STD-750 150 °C -55 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PANJIT INTERNATIONAL INC SOT-23, 3 PIN compliant EAR99 8541.29.00.95 PANJIT
PJA3430_R1_00001
PanJit Semiconductor
$0.0614 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 2 A 150 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 8 A SWITCHING SILICON R-PDSO-G3 e3 150 °C 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC GREEN, PLASTIC PACKAGE-3 compliant EAR99
PJA3435_R1_00001
PanJit Semiconductor
$0.0616 Yes Active P-CHANNEL YES SINGLE 3 20 V 1 500 mA 1.2 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON R-PDSO-G3 e3 260 40 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL PANJIT INTERNATIONAL INC compliant EAR99 PANJIT
AO6402A
Alpha & Omega Semiconductor
$0.0644 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 30 V 1 27 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 30 A SWITCHING SILICON R-PDSO-G6 Not Qualified NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL ALPHA & OMEGA SEMICONDUCTOR LTD ROHS COMPLIANT, TSOP-6 compliant EAR99 Alpha & Omega Semiconductors TSOP 6
MMFTN3404A
Diotec Semiconductor AG
$0.0646 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 5.6 A 23 mΩ 51 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.25 W 22 A SWITCHING SILICON TO-236 R-PDSO-G3 e3 1 150 °C -55 °C 260 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIOTEC SEMICONDUCTOR AG SOT-23, 3 PIN not_compliant EAR99 Diotec
YJQ3400A
Yangzhou Yangjie Electronics Co Ltd
$0.0651 Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 30 V 2 7.7 A 23 mΩ 71 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2 W 2 W 30 A SWITCHING SILICON S-PDSO-N6 150 °C -55 °C DRAIN PLASTIC/EPOXY SQUARE SMALL OUTLINE NO LEAD DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD , compliant EAR99 8541.29.00.95 2020-09-24