Filter Your Search
41 - 50 of 26,038 results
|
BD41030FJ-CGE2
ROHM Semiconductor
|
$0.5904 | Yes | Active | 12 V | LIN TRANSCEIVER | 1 | AUTOMOTIVE | S-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SQUARE | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.65 mm | ROHM CO LTD | compliant | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||||||||
|
TCAN1044DRQ1
Texas Instruments
|
$0.5932 | Yes | Yes | Active | 5 V | 1 | 8 Gbps | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | Texas Instruments | SOP, | EAR99 | |||||||||||
|
TCAN1044DRBRQ1
Texas Instruments
|
$0.5932 | Yes | Yes | Active | 5 V | 1 | 1 | 8 Gbps | INTERFACE CIRCUIT | 1 | 130 mA | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | Texas Instruments | HSON, | EAR99 | |||||||||
|
TLIN1029DRBTQ1
Texas Instruments
|
$0.5968 | Yes | Yes | Active | 12 V | 1 | 1 | 20 Mbps | ETHERNET TRANSCEIVER | 1 | 5 mA | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | Texas Instruments | HVSON, | EAR99 | 2017-11-08 | ||||||||
|
NCV7342MW3R2G
onsemi
|
$0.6020 | Yes | Active | 5 V | CMOS | 1 | 1 Gbps | CAN TRANSCEIVER | 1 | 75 mA | AUTOMOTIVE | S-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 900 µm | ONSEMI | compliant | 8542.39.00.01 | onsemi | DFN-8 | 506DG | |||||||||
|
TLIN2029DRBRQ1
Texas Instruments
|
$0.6092 | Yes | Yes | Active | 12 V | 1 | 20 Mbps | ETHERNET TRANSCEIVER | 1 | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | Texas Instruments | HVSON, | EAR99 | 2017-11-08 | ||||||||||
|
ATA663211-GBQW
Microchip Technology Inc
|
$0.6100 | Yes | Yes | Active | 13.5 V | 1 | LIN TRANSCEIVER | 1 | 950 µA | AUTOMOTIVE | S-PDSO-N8 | e3 | 150 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | EAR99 | |||||||||||||||
|
NCV7356D2G
onsemi
|
$0.6100 | Yes | Obsolete | 16 V | 1 | 100 Mbps | CAN TRANSCEIVER | 1 | AUTOMOTIVE | R-PDSO-G14 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ON SEMICONDUCTOR | compliant | 8542.39.00.01 | onsemi | SOP, SOP14,.25 | 751A-03 | SOIC | 14 | ||||||||
|
NCV7329D10R2G
onsemi
|
$0.6120 | Yes | Active | 12 V | CMOS | 1 | 20 Mbps | LIN TRANSCEIVER | 1 | 6.5 mA | AUTOMOTIVE | R-PDSO-G8 | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | compliant | 8542.39.00.01 | onsemi | SOIC-8 | 751-07 | |||||||||
|
TCAN1044VDDFRQ1
Texas Instruments
|
$0.6150 | Yes | Yes | Active | 5 V | 1 | 1 | 8 Gbps | CAN FD TRANSCEIVER | 1 | 130 mA | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.11 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | Texas Instruments | TSSOP, TSSOP8,.11 | EAR99 | 2020-03-21 |