Filter Your Search
1 - 10 of 6,256,428 results
|
100SP1T4B1M1QEH
E-Switch Inc
|
$0.2936 | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | COPPER ALLOY | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | COPPER ALLOY | SOLDER | 0.64 inch | 6.858 mm | 12.7 mm | 0.35 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||
|
1825143-8
TE Connectivity
|
$0.2959 | Yes | Obsolete | 5 A | 28 V | 6000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | LEVER | 5A@120VAC | 5A@28VDC | 5 A | 120 V | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED; IP67 | NO | SOLDER | 12.7 mm | 11.43 mm | 12.7 mm | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
1AS1T2B4V2RE
SPC Multicomp
|
$0.3737 | Yes | Yes | Contact Manufacturer | 20 mA | 20 V | 30000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | GOLD | TOGGLE SWITCH | BAT TYPE | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | ON-ON | 20 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | CHROME | BRASS | COPPER ALLOY | GOLD | MAKE-BEFORE-BREAK | COPPER ALLOY | GLASS FILLED NYLON | 3 | EPOXY TERMINAL SEALED | NO | Gold (Au) | COPPER ALLOY | SOLDER | 0.284 inch | 8.13 mm | 11.68 mm | 15.75 mm | 0.23 inch | 0.185 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.65 | Multicomp Pro | |||||
|
1AS1T2B4M6RE
SPC Multicomp
|
$0.3884 | Active | 400 mA | 20 V | 30000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | BAT TYPE | .4A@20VAC | .4A@20VDC | 400 mA | 20 V | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | SOLDER | 12.7 mm | 6.9 mm | 12.7 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.65 | Multicomp Pro | |||||||||||||||||||||||||||
|
100DP2T1B1M1QEH
E-Switch Inc
|
$0.6639 | Yes | Active | TOGGLE SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||
|
1MS1T2B4M6RE
SPC Multicomp
|
$0.6642 | Yes | Yes | Active | 20 mA | 20 V | SPDT | LATCHED | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin (Sn) | SOLDER | 11.43 mm | 12.7 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.65 | Multicomp Pro | ROHS COMPLIANT | |||||||||||||||||||||||||
|
100SP1T6B11M2QEH
E-Switch Inc
|
$0.6670 | Yes | Yes | Active | TOGGLE SWITCH | e4 | Silver (Ag) | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||
|
100SP2T1B1M1QEH
E-Switch Inc
|
$0.6816 | Yes | Yes | Active | TOGGLE SWITCH | e4 | Silver (Ag) | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||
|
100AWSP3T2B1M2REH
E-Switch Inc
|
$0.7152 | Yes | Active | E-SWITCH INC | compliant | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||||
|
100SP5T1B1M1QEH
E-Switch Inc
|
$0.7419 | Yes | Yes | Active | TOGGLE SWITCH | e4 | Silver (Ag) | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |