Parametric results for: H3LIS331DL under Other Signal Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: h3lis331dl Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
H3LIS331DL
STMicroelectronics
Check for Price Yes Active 2.5 V YES ANALOG CIRCUIT CMOS 1 3.6 V 2.16 V INDUSTRIAL S-PBGA-B16 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY VFLGA LCC16,.12SQ,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Nickel/Gold (Ni/Au) - electrolytic BUTT 500 µm BOTTOM 3 mm 1 mm 3 mm STMICROELECTRONICS TFLGA-16 compliant EAR99 8542.39.00.01 STMicroelectronics
H3LIS331DLTR
STMicroelectronics
$9.3859 Yes Active 2.5 V YES ANALOG CIRCUIT CMOS 1 3.6 V 2.16 V INDUSTRIAL S-PBGA-B16 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY VFLGA LCC16,.12SQ,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Nickel/Gold (Ni/Au) - electrolytic BUTT 500 µm BOTTOM 3 mm 1 mm 3 mm STMICROELECTRONICS TFLGA-16 compliant EAR99 8542.39.00.01 STMicroelectronics