Filter Your Search
1 - 10 of 1,583 results
|
M21151-23
MACOM
|
Check for Price | No | Active | 1.2 V | YES | CROSS POINT SWITCH | CMOS | 144 | 1 | 1.26 V | 1.14 V | OTHER | S-PBGA-B1156 | Not Qualified | e0 | 4 | 85 °C | 220 | 40 | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 35 mm | 3.16 mm | 35 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | BGA-1156 | not_compliant | 8542.39.00.01 | |||||||||
|
M21151-13
Mindspeed Technologies Inc
|
Check for Price | No | No | Transferred | 1.5 V | YES | CROSS POINT SWITCH | CMOS | 144 | 1 | SEPARATE OUTPUT | 2.5 V | 1.2 V | INDUSTRIAL | S-CBGA-B1156 | Not Qualified | e0 | 4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1156 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 35 mm | 3.89 mm | 35 mm | MINDSPEED TECHNOLOGIES INC | BGA, BGA1156,34X34,40 | compliant | 8542.39.00.01 | BGA | 1156 | 5A991 | |||
|
M21151G-14
Mindspeed Technologies Inc
|
Check for Price | Yes | Transferred | 1.2 V | YES | CROSS POINT SWITCH | CMOS | 144 | 1 | SEPARATE OUTPUT | 1.26 V | 1.14 V | OTHER | S-CBGA-B1156 | Not Qualified | e1 | 5 | 85 °C | 1156 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 3.89 mm | 35 mm | MINDSPEED TECHNOLOGIES INC | BGA, BGA1156,34X34,40 | unknown | 8542.39.00.01 | 5A991 | |||||||||
|
M21151-13
MACOM
|
Check for Price | No | No | Not Recommended | 1.5 V | YES | CROSS POINT SWITCH | CMOS | 144 | 1 | 2.5 V | 1.2 V | INDUSTRIAL | S-CBGA-B1156 | Not Qualified | e0 | 4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1156 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 35 mm | 3.89 mm | 35 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | BGA, | compliant | 8542.39.00.01 | BGA | 1156 | ||||||
|
M21151G-24
MACOM
|
Check for Price | Yes | Active | 1.2 V | YES | CROSS POINT SWITCH | CMOS | 144 | 1 | 1.26 V | 1.14 V | OTHER | S-PBGA-B1156 | Not Qualified | e1 | 5 | 85 °C | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 3.16 mm | 35 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | BGA, BGA1156,34X34,40 | compliant | 8542.39.00.01 | |||||||||||
|
M21151G-13
Mindspeed Technologies Inc
|
Check for Price | Yes | Transferred | 1.2 V | YES | CROSS POINT SWITCH | CMOS | 144 | 1 | SEPARATE OUTPUT | 1.26 V | 1.14 V | OTHER | S-CBGA-B1156 | Not Qualified | e1 | 5 | 85 °C | 245 | 1156 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 3.89 mm | 35 mm | MINDSPEED TECHNOLOGIES INC | BGA, BGA1156,34X34,40 | unknown | 8542.39.00.01 | 5A991 | ||||||||
|
M21151G-24
Mindspeed Technologies Inc
|
Check for Price | Yes | Transferred | 1.2 V | YES | CROSS POINT SWITCH | CMOS | 144 | 1 | 1.26 V | 1.14 V | OTHER | S-PBGA-B1156 | Not Qualified | e1 | 5 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 35 mm | 3.16 mm | 35 mm | MINDSPEED TECHNOLOGIES INC | BGA, BGA1156,34X34,40 | unknown | 8542.39.00.01 | 5A991 | ||||||||
|
M21151-23
Mindspeed Technologies Inc
|
Check for Price | Yes | Transferred | 1.2 V | YES | CROSS POINT SWITCH | CMOS | 144 | 1 | 1.26 V | 1.14 V | OTHER | S-PBGA-B1156 | Not Qualified | e0 | 4 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 35 mm | 3.16 mm | 35 mm | MINDSPEED TECHNOLOGIES INC | BGA, BGA1156,34X34,40 | unknown | 8542.39.00.01 | 5A991 | ||||||||
|
M21151G-23
MACOM
|
Check for Price | Yes | Active | 1.2 V | YES | CROSS POINT SWITCH | CMOS | 144 | 1 | 1.26 V | 1.14 V | OTHER | S-PBGA-B1156 | Not Qualified | e1 | 5 | 85 °C | 1156 | PLASTIC/EPOXY | BGA | BGA1156,34X34,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 3.16 mm | 35 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | BGA, BGA1156,34X34,40 | compliant | 8542.39.00.01 | MACOM | ||||||||||
|
M21151G-14
MACOM
|
Check for Price | Yes | Not Recommended | 1.2 V | YES | CROSS POINT SWITCH | CMOS | 144 | 1 | 1.26 V | 1.14 V | OTHER | S-CBGA-B1156 | e1 | 5 | 85 °C | 1156 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 35 mm | 3.89 mm | 35 mm | M/A-COM TECHNOLOGY SOLUTIONS INC | BGA, | compliant | 8542.39.00.01 |