Parametric results for: 3522240RFT under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 3522240rft Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
3522240RFT
TE Connectivity
$0.5353 Yes Yes Active 240 Ω 1 % 3 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THICK FILM 70 °C YES 250 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 550 µm 6.35 mm 3.2 mm 6.35mm x 3.2mm x .55mm TE CONNECTIVITY LTD compliant EAR99 8533.21.00.30 TE Connectivity