Parametric results for: 3522220RJT under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 3522220rjt Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
3522220RJT
TE Connectivity
$0.3310 Yes Yes Active 220 Ω 5 % 3 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THICK FILM 70 °C YES 250 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 1.1 mm 6.35 mm 3.2 mm 6.35mm x 3.2mm x .55mm TE CONNECTIVITY LTD SMT, 2512 compliant EAR99 8533.21.00.30 TE Connectivity