Parametric results for: VSSR1601221JTF under Array/Network Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: vssr1601221jtf Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
VSSR1601221JTF
Vishay Intertechnologies
Check for Price Yes Active 220 Ω 5 % 1 W 1519 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM FLAME PROOF 100 mW 220 Ω BUSSED 1 70 °C 220 Ω YES 50 V e3 150 °C -55 °C Rectangular 15 16 RECTANGULAR PACKAGE TR, 13 INCH MATTE TIN GULL WING 1.63 mm 3.91 mm 4.9 mm VISHAY INTERTECHNOLOGY INC QSOP compliant
VSSR1601221JTF
Vishay Thin Film
Check for Price Yes Yes Active 220 Ω 5 % 1 W 1519 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM FLAME PROOF 100 mW 220 Ω BUSSED 1 70 °C 220 Ω YES 50 V e3 150 °C -55 °C Rectangular 15 16 RECTANGULAR PACKAGE TR, 13 INCH MATTE TIN GULL WING 1.63 mm 3.91 mm 4.9 mm VISHAY INTERTECHNOLOGY INC SMT, 1519 compliant EAR99 8533.21.00.20
VSSR1601221JTF
Vishay Dale
Check for Price Active unknown