Parametric results for: XC95144XL-10TQ100C under Programmable Logic Devices

Filter Your Search

1 - 10 of 60,884 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SLG46120V
Dialog Semiconductor GmbH
$0.4235 Yes Transferred 1.8 V 10 9 1 12 9 OT PLD SQUARE 1 DEDICATED INPUTS, 9 I/O CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY PLA-TYPE NO NO MACROCELL 1.89 V 1.71 V S-XQCC-N12 85 °C -40 °C 12 UNSPECIFIED VQCCN LCC12,.06SQ,16 SQUARE CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 1.6 mm 1.6 mm 600 µm DIALOG SEMICONDUCTOR GMBH STQFN-12 compliant EAR99 8542.39.00.01 2018-09-28 Dialog Semiconductor
XC2C32A-6VQG44C
AMD Xilinx
$0.5248 Yes Yes Transferred 1.8 V 6 ns 32 33 FLASH PLD COMMERCIAL SQUARE CMOS 33 I/O REAL DIGITAL DESIGN TECHNOLOGY 300 MHz YES YES MACROCELL 1.9 V 1.7 V S-PQFP-G44 Not Qualified e3 3 70 °C 260 30 44 PLASTIC/EPOXY TQFP LCC32,.2SQ,20 SQUARE FLATPACK, THIN PROFILE YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, VQFP-44 compliant EAR99 8542.39.00.01 QFP 44
ATF16V8B-15PU
Atmel Corporation
$0.5639 Yes Yes Transferred 5 V 15 ns 18 8 8 8 FLASH PLD INDUSTRIAL RECTANGULAR CMOS 8 DEDICATED INPUTS, 8 I/O PAL-TYPE 45 MHz 64 MACROCELL 5.5 V 4.5 V R-PDIP-T20 Not Qualified e3 1 85 °C -40 °C 260 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 25.908 mm 5.334 mm ATMEL CORP DIP, DIP20,.3 unknown 8542.39.00.01 Microchip DIP 20
SLG46140V
Renesas Electronics Corporation
$0.5860 Yes Yes Active 1.8 V 12 11 1 8 11 OT PLD RECTANGULAR 1 DEDICATED INPUTS, 11 I/O CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY PLA-TYPE NO NO MACROCELL 1.89 V 1.71 V R-XQCC-N14 1 85 °C -40 °C 14 UNSPECIFIED HVQCCN LCC14,.06X.08,16 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR, 7 INCH YES NO LEAD 400 µm QUAD 1.6 mm 2 mm 600 µm RENESAS ELECTRONICS CORP compliant Renesas Electronics TQFN 14
SLG46537V
Renesas Electronics Corporation
$0.6275 Yes Yes Active OT PLD 1 RENESAS ELECTRONICS CORP compliant Renesas Electronics TQFN 20
5M40ZE64C5N
Altera Corporation
$0.6841 Yes Yes Transferred 1.8 V 14 ns 54 FLASH PLD OTHER SQUARE 54 I/O 118.3 MHz MACROCELL 1.89 V 1.71 V S-PQFP-G64 Not Qualified e3 3 85 °C 260 30 64 PLASTIC/EPOXY HTFQFP SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 400 µm QUAD 7 mm 7 mm 1.2 mm ALTERA CORP 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64 compliant 8542.39.00.01 Intel QFP 64
LC4032ZE-7MN64C
Lattice Semiconductor Corporation
$0.6947 Yes Active 1.8 V 7.5 ns 4 32 32 EE PLD SQUARE CMOS 4 DEDICATED INPUTS, 32 I/O YES 111 MHz YES YES MACROCELL 1.9 V 1.7 V S-PBGA-B64 Not Qualified e1 3 260 40 64 PLASTIC/EPOXY TFBGA BGA64,8X8,20 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 5 mm 5 mm 1.1 mm LATTICE SEMICONDUCTOR CORP 5 X 5 MM, 0.5 MM PITCH, LEAD FREE, CSBGA-64 compliant EAR99 8542.39.00.01 Lattice Semiconductor BGA 64
SLG46855V
Renesas Electronics Corporation
$0.6948 Yes Yes Active 2.5 V 11 11 1 15 11 OT PLD RECTANGULAR 1 DEDICATED INPUTS, 10 I/O PLA-TYPE NO NO MACROCELL 5.5 V 2.3 V R-XQCC-N14 1 85 °C -40 °C 14 UNSPECIFIED VQCCN LCC14,.06X.08,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 1.6 mm 2 mm 600 µm RENESAS ELECTRONICS CORP compliant Renesas Electronics TQFN 14
SLG46537M
Renesas Electronics Corporation
$0.6948 Yes Yes Active OT PLD 1 RENESAS ELECTRONICS CORP compliant Renesas Electronics MSTQFN 22
SLG46533M
Renesas Electronics Corporation
$0.6948 Yes Yes Active 1.8 V 18 17 1 26 17 OT PLD RECTANGULAR 1 DEDICATED INPUTS, 17 I/O CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY PLA-TYPE NO NO MACROCELL 1.89 V 1.71 V R-XQCC-N22 1 85 °C -40 °C 22 UNSPECIFIED VQCCN LCC22,.08X.09,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 2 mm 2.2 mm 600 µm RENESAS ELECTRONICS CORP compliant Renesas Electronics MSTQFN 22