Parametric results for: ISPLSI2128-100LQ under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: isplsi2128100lq Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
ISPLSI2128-100LQ
Rochester Electronics LLC
Check for Price Active 5 V 13 ns 4 128 EE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 128 I/O 77 MHz MACROCELL 5.25 V 4.75 V S-PQFP-G160 COMMERCIAL 70 °C 160 PLASTIC/EPOXY QFP SQUARE FLATPACK YES NOT SPECIFIED GULL WING 650 µm QUAD 28 mm 28 mm 4.1 mm ROCHESTER ELECTRONICS INC QFP QFP, 160 unknown EE PLD
ISPLSI2128-100LQ
Lattice Semiconductor Corporation
Check for Price No Obsolete 5 V 13 ns 4 128 128 EE PLD COMMERCIAL SQUARE CMOS 4 DEDICATED INPUTS, 128 I/O YES 77 MHz YES NO MACROCELL 5.25 V 4.75 V S-PQFP-G160 Not Qualified e0 3 70 °C 225 30 160 PLASTIC/EPOXY QFP QFP160,1.2SQ SQUARE FLATPACK YES TIN LEAD GULL WING 650 µm QUAD 28 mm 28 mm 4.1 mm LATTICE SEMICONDUCTOR CORP QFP 160 unknown 8542.39.00.01