Parametric results for: EPM570T100I5N under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: epm570t100i5n Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
EPM570T100I5N
Altera Corporation
$38.8229 Yes Yes Transferred 2.5 V 8.7 ns 440 76 FLASH PLD SQUARE CMOS 0 DEDICATED INPUTS, 76 I/O IT CAN ALSO OPERATE AT 3.3V YES YES MACROCELL 2.625 V 2.375 V S-PQFP-G100 Not Qualified e3 3 260 30 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm ALTERA CORP QFP 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 100 unknown 8542.39.00.01 Intel
EPM570T100I5N
Intel Corporation
$27.4785 Yes Active 2.5 V 8.7 ns 76 76 440 76 FLASH PLD SQUARE CMOS 0 DEDICATED INPUTS, 76 I/O IT CAN ALSO OPERATE AT 3.3V YES YES MACROCELL 2.625 V 2.375 V S-PQFP-G100 Not Qualified e3 3 100 °C -40 °C 260 40 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm INTEL CORP compliant 8542.39.00.01 Intel EAR99