Filter Your Search
1 - 2 of 2 results
|
LM2587SX-ADJ/NOPB
Texas Instruments
|
$5.9859 | Yes | No | Active | 1.23 V | 40 V | 4 V | 1.23 V | 60 V | 5 A | 1 | YES | BUCK-BOOST | 115 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | ROHS COMPLIANT,TO-263, 5 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | 1995-01-01 | Texas Instruments | |||||
|
LM2587SX-ADJ/NOPB
National Semiconductor Corporation
|
$5.6926 | Yes | Transferred | 1.23 V | 40 V | 4 V | 5 A | 16.5 mA | YES | BOOST | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 |