Parametric results for: MC78L05ACHX under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mc78l05achx Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MC78L05ACHX
onsemi
$0.2454 Yes Obsolete 20 V 7 V 5 V 1.7 V 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.15 % 0.06 % 1 5.25 V 4.75 V BIPOLAR 4 % R-PSSO-F3 e3 Not Qualified 1 125 °C 260 30 3 PLASTIC/EPOXY TO-243 RECTANGULAR SMALL OUTLINE TR YES TIN FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.7 mm ONSEMI SOT-89, 3 PIN 528AH compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop onsemi
MC78L05ACHX
Rochester Electronics LLC
Check for Price Active 20 V 7 V 5 V 1.7 V 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.15 % 0.06 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSSO-F3 125 °C 3 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE TR YES FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.7 mm ROCHESTER ELECTRONICS LLC SOT-89, 3 PIN unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop
MC78L05ACHX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 20 V 7 V 5 V 1.7 V 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.15 % 0.06 % 1 5.25 V 4.75 V BIPOLAR 4 % R-PSSO-F3 e3 Not Qualified 1 125 °C 260 30 3 PLASTIC/EPOXY TO-243 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.7 mm FAIRCHILD SEMICONDUCTOR CORP SOT-89, 3 PIN 3LD,SOT89,JEDEC TO-243,OPTION AA compliant EAR99 8542.31.00.01 Fixed,Positive,Single Output,Standard Drop SOT-89 3