Parametric results for: DSC1001BI5-016.0000 under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dsc1001bi50160000 Sorted By: Operating Frequency-Nom
Select parts from the table below to compare.
Compare
Compare
DSC1001BI5-016.0000T
Microchip Technology Inc
Check for Price Yes Yes Active 16 MHz 10 % 10 KOHM, 15 pF 3.3 V CMOS AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTI... more 2 ns NO 2 ns 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Clock
DSC1001BI5-016.0000
Microchip Technology Inc
Check for Price Yes Active 16 MHz 10 % 10 KOHM, 15 pF 3.3 V CMOS ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE 2 ns NO 2 ns 12.2 mA 3.6 V 1.7 V 55/45 % e4 85 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.12,100 YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.9mm MICROCHIP TECHNOLOGY INC compliant Clock SOLCC4,.12,100