Parametric results for: 55016-06-BP under Visible LEDs

Filter Your Search

1 - 10 of 9,936,417 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KPHM-1608SECK
Kingbright
$0.0159 Yes Active SUPER BRIGHT ORANGE 30 mA 2.5 V 1 YES SURFACE MOUNT 250.0 mcd 610 nm 120 deg WATER CLEAR SINGLE 0.12 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.65 mm 450 µm 1.2 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright
CLA1B-MKW-XD0E0E53
Cree, Inc.
$0.0184 Yes Transferred WARM WHITE 80 mA 1 YES SURFACE MOUNT 3023.0 mcd 120 deg HIGH RELIABILITY SINGLE SINGLE COLOR LED 100 °C -40 °C 4 TR, 7 INCH RECTANGULAR 1.9 mm CREE INC compliant 8541.40.20.00 ROHS COMPLIANT, PLASTIC, SMD, LCC-4
MC20448
SPC Multicomp
$0.0202 Yes Active SPC TECHNOLOGY/ MULTICOMP unknown 8541.40.20.00
KP-2012SRC-PRV
Kingbright
$0.0207 Yes Yes Obsolete SUPER BRIGHT RED 30 mA 1 YES SURFACE MOUNT 100.0 mcd 660 nm 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 BULK RECTANGULAR 2.35 mm 1.1 mm 1.3 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright 2 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2
JE2835AWT-00-0000-000A0HG940E
Cree, Inc.
$0.0219 Yes Transferred NEUTRAL WHITE 240 mA 3.3 V 1 YES SURFACE MOUNT 120 deg UL RECOGNIZED SINGLE SINGLE COLOR LED 5 V 105 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2.125 mm 700 µm CREE LED INC compliant 8541.40.20.00 2017-12-05
L128-4080EA3500001
Lumileds
$0.0222 Yes Active NEUTRAL WHITE 150 mA 3.1 V 1 YES SURFACE MOUNT 120 deg SINGLE SINGLE COLOR LED 5 V 105 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2 mm 650 µm 2.95 mm LUMILEDS HOLDING B V compliant 8541.40.20.00 Lumileds 2017-05-12
L128-2780EA3500001
Lumileds
$0.0229 Yes Active WARM WHITE 150 mA 3.1 V 1 YES SURFACE MOUNT 120 deg SINGLE SINGLE COLOR LED 5 V 105 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2 mm 650 µm 2.95 mm LUMILEDS HOLDING B V compliant 8541.40.20.00 Lumileds 2017-05-12
LL-S170UYC-Y2-1B
Lucky Light Electronics Co Ltd
$0.0241 Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
598-8510-207F
Dialight
$0.0246 Yes Yes Active RED/GREEN 20 mA 2.4 V 1 YES SURFACE MOUNT 60.0/40.0 mcd 160 deg WATER CLEAR Green/Red SEPARATE, 2 ELEMENTS DUAL COLOR LED 5 V e4 100 °C -40 °C 4 TR, 7 INCH RECTANGULAR Nickel/Gold (Ni/Au) 1.48 mm 2 mm DIALIGHT CORP compliant 8541.40.20.00 Dialight 3.20 X 1.50 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN EAR99
L-1503SRD
Kingbright
$0.0250 Yes Yes Obsolete SUPER BRIGHT RED 30 mA 2.5 V 1 NO RADIAL MOUNT 700.0 mcd 660 nm 60 deg DIFFUSED RED Red SINGLE SINGLE COLOR LED 5 V T-1 3/4 85 °C -40 °C 2 BAG; BOX ROUND 2.54 mm 8.6 mm 5 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright ROHS COMPLIANT PACKAGE-2