Filter Your Search
1 - 10 of 9,936,417 results
|
KPHM-1608SECK
Kingbright
|
$0.0159 | Yes | Active | SUPER BRIGHT ORANGE | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 250.0 mcd | 610 nm | 120 deg | WATER CLEAR | SINGLE | 0.12 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.65 mm | 450 µm | 1.2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | 2023-10-03 15:58:00 | |||||||||||||
|
CLA1B-MKW-XD0E0E53
Cree, Inc.
|
$0.0184 | Yes | Transferred | WARM WHITE | 80 mA | 1 | YES | SURFACE MOUNT | 3023.0 mcd | 120 deg | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 4 | TR, 7 INCH | RECTANGULAR | 1.9 mm | CREE INC | compliant | 8541.40.20.00 | 4328566 | ROHS COMPLIANT, PLASTIC, SMD, LCC-4 | |||||||||||||||||||
|
MC20448
SPC Multicomp
|
$0.0202 | Yes | Active | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||
|
KP-2012SRC-PRV
Kingbright
|
$0.0207 | Yes | Yes | Obsolete | SUPER BRIGHT RED | 30 mA | 1 | YES | SURFACE MOUNT | 100.0 mcd | 660 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.35 mm | 1.1 mm | 1.3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | 2023-03-07 16:10:32 | 2 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | Red 0805 clear chip-LED KP-2012SRC-PRV K... more | |||||||||||||
|
JE2835AWT-00-0000-000A0HG940E
Cree, Inc.
|
$0.0219 | Yes | Transferred | NEUTRAL WHITE | 240 mA | 3.3 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.125 mm | 700 µm | CREE LED INC | compliant | 8541.40.20.00 | 2017-12-05 | ||||||||||||||||||
|
L128-4080EA3500001
Lumileds
|
$0.0222 | Yes | Active | NEUTRAL WHITE | 150 mA | 3.1 V | 1 | YES | SURFACE MOUNT | 120 deg | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 650 µm | 2.95 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | Lumileds | 2023-03-07 16:10:32 | Lumileds L128-4080EA3500001, 2835 4000K LED, 4080 SMD package | 2017-05-12 | |||||||||||||||
|
L128-2780EA3500001
Lumileds
|
$0.0229 | Yes | Active | WARM WHITE | 150 mA | 3.1 V | 1 | YES | SURFACE MOUNT | 120 deg | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 650 µm | 2.95 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | Lumileds | 2023-03-07 16:10:32 | High Power LEDs - White White 2700K | 2017-05-12 | |||||||||||||||
|
LL-S170UYC-Y2-1B
Lucky Light Electronics Co Ltd
|
$0.0241 | Contact Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||
|
598-8510-207F
Dialight
|
$0.0246 | Yes | Yes | Active | RED/GREEN | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 60.0/40.0 mcd | 160 deg | WATER CLEAR | Green/Red | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 5 V | e4 | 100 °C | -40 °C | 4 | TR, 7 INCH | RECTANGULAR | Nickel/Gold (Ni/Au) | 1.48 mm | 2 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | 2023-05-27 09:16:12 | 3.20 X 1.50 MM, 1 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN | LED 1208 SMD RED/GREEN, CLEAR LENS Diali... more | EAR99 | |||||||||
|
L-1503SRD
Kingbright
|
$0.0250 | Yes | Yes | Obsolete | SUPER BRIGHT RED | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 700.0 mcd | 660 nm | 60 deg | DIFFUSED RED | Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -40 °C | 2 | BAG; BOX | ROUND | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | 2024-05-24 20:56:11 | ROHS COMPLIANT PACKAGE-2 |